Hammond 1536D technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 20A |
| DC Resistance (DCR) | 10mR |
| Diameter | 13.5mm |
| Inductance | 3.35uH |
| Lead Length | 31.8mm |
| Length | 1.31inch |
| Max DC Current | 20A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | 1536 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Weight | 1.763698oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1536D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.