Hammond 1536T technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 216mR |
| Diameter | 7.87mm |
| Inductance | 100uH |
| Lead Length | 31.8mm |
| Length | 1.25inch |
| Max DC Current | 2mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1MHz |
| Series | 1536 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1536T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.