Hammond 1536TA technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Diameter | 20.3mm |
| Inductance | 100uH |
| Lead Length | 31.8mm |
| Max DC Current | 1mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1536 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1536TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.