Hammond 1536W technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 80mR |
| Diameter | 12.7mm |
| Inductance | 125uH |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Length | 1.25inch |
| Max DC Current | 3.5A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.65MHz |
| Series | 1536 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 1.763698oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1536W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.