Hammond 1537P technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 465mR |
| Diameter | 15.5mm |
| Inductance | 750uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 1.25inch |
| Max DC Current | 2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Q Factor | 10 |
| Resistance | 465R |
| RoHS Compliant | No |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Weight | 1.763698oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1537P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.