
General purpose fixed inductor featuring 5µH inductance with a 10% tolerance, designed for through-hole mounting with radial leads. This unshielded, ferrite-core component offers a maximum DC current rating of 23A and a low DC resistance of 4mΩ. It operates with a self-resonant frequency of 30.8MHz at a test frequency of 1kHz, and is RoHS compliant. The inductor measures 18.3mm in diameter and 25.4mm lead length.
Hammond 1538M21 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 23A |
| DC Resistance (DCR) | 4mR |
| Diameter | 18.3mm |
| Inductance | 5uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 0.94inch |
| Length | 1.38inch |
| Max DC Current | 23A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30.8MHz |
| Series | 1538 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1538M21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
