Hammond 1539M11 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 17A |
| DC Resistance (DCR) | 6mR |
| Diameter | 1.22inch |
| Height - Seated (Max) | 1.11inch |
| Inductance | 10uH |
| Lead Length | 25.4mm |
| Lead Pitch | 0.95inch |
| Length | 1.11inch |
| Max DC Current | 17A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 15.6MHz |
| Series | 1539 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 1.600016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1539M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.