Hammond 153M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 100mA |
| DC Resistance (DCR) | 86R |
| Height | 0.81inch |
| Height - Seated (Max) | 0.81inch |
| Inductance | 600mH |
| Lead Length | 127mm |
| Length | 1.63inch |
| Max DC Current | 100mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 153 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 1.600016oz |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 153M to view detailed technical specifications.
No datasheet is available for this part.