Hammond 1540M03 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.75A |
| DC Resistance (DCR) | 120mR |
| Diameter | 0.187inch |
| Inductance | 125uH |
| Lead Length | 12.7mm |
| Length | 0.875inch |
| Max DC Current | 2.75A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1540 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 15% |
| Weight | 1.600016oz |
| Width | 0.437inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1540M03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
