Hammond 1540M06 technical specifications.
| Package/Case | Radial |
| Current Rating | 9A |
| DC Resistance (DCR) | 12mR |
| Diameter | 28.6mm |
| Inductance | 25uH |
| Lead Length | 12.7mm |
| Length | 1.125inch |
| Max DC Current | 9A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1540 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 15% |
| Weight | 3.527396oz |
| Width | 0.562inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1540M06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.