
This fixed inductor from Hammond features a nonstandard package with a current rating of 50mA and a DC resistance of 300 ohms. It measures 1.19 inches in height, 2.06 inches in length, and 1.25 inches in width, with a lead length of 12.7mm. The inductor is unshielded and lead-free, with a tolerance of 15% and a weight of 8.81849 ounces. It is RoHS compliant and available in bulk packaging.
Hammond 154H technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 50mA |
| DC Resistance (DCR) | 300R |
| Height | 1.19inch |
| Inductance | 4H |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 2.06inch |
| Max DC Current | 50mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 154 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 8.81849oz |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 154H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.