
This aluminium wall mount enclosure features a metal package, natural colour, and a height of 54.9mm. It has a length of 172mm and a width of 4.76 inches. The enclosure is rated IP54 and is packaged individually in bulk. The material is a combination of aluminium and metal, and it weighs 6.702053 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1550E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 54.9mm |
| Length | 172mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1550 |
| Weight | 6.702053oz |
| Width | 4.76inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1550E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.