
This aluminium metal enclosure features a natural finish and an IP54 rating for protection against solid particles and water spray. It measures 106mm in height and has a width of 4.76 inches. The enclosure is packaged individually and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1550F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 106mm |
| Length | 172mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1550 |
| Weight | 6.702053oz |
| Width | 4.76inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1550F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
