Hammond 1550QBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Depth | 26mm |
| Height | 30mm |
| Length | 60mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1550 |
| Weight | 6.702053oz |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1550QBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.