Hammond 1550WF technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Height | 106mm |
| Length | 172mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1550W |
| Weight | 6.702053oz |
| Width | 4.76inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1550WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.