Durable aluminum enclosure with a black finish, measuring 165 x 127 x 77 mm. This IP66 rated metal enclosure offers robust protection and is constructed from high-quality aluminum. Featuring a 0.079-inch thickness and a weight of 6.70 ounces, it provides reliable performance for various applications.
Hammond 1550WLBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Height | 3.012inch |
| Length | 6.512inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1550W |
| Thickness | 0.079inch |
| Weight | 6.702053oz |
| Width | 5.016inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1550WLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.