Hammond 1550WM technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Height | 1.394inch |
| Length | 4.74inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1550W |
| Thickness | 0.071inch |
| Weight | 6.702053oz |
| Width | 3.95inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1550WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.