General purpose, unpainted aluminum enclosure with IP66 rating. Features a durable metal construction with dimensions of 171mm length, 121mm width, and 55mm height. Designed for wall mounting, this enclosure is crafted from aluminum and metal, offering natural beige coloration.
Hammond 1550Z120 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Beige, Natural |
| Height | 55mm |
| Length | 171mm |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1550Z |
| Weight | 6.702053oz |
| Width | 4.77inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1550Z120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.