Hammond 1551FFLBK technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 15mm |
| Housing Color | Black |
| Length | 50mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1551FL |
| Weight | 1.763698oz |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1551FFLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.