ABS plastic enclosure, black, with a flammability rating of UL94 HB. Features a 60mm length, 35mm height, and 35mm width. Offers IP54 and IP00 ratings. Constructed from durable ABS plastic, this lead-free enclosure is designed for general use.
Hammond 1551HBK technical specifications.
| Body Material | ABS, Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 20mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP00 |
| Reach SVHC Compliant | No |
| Series | 1551 |
| Weight | 0.044lb |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1551HBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.