Acrylonitrile Butadiene Styrene (ABS) plastic enclosure, black, designed for wall mounting and handheld use. Features a flammability rating of UL94 HB and IP54/IP00 ratings. Constructed from durable ABS plastic, this enclosure measures 80mm in length, 17mm in height, and 1.58 inches in width. Weighing 0.056lb, it is packaged in bulk.
Hammond 1551KBK technical specifications.
| Body Material | ABS, Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 17mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP00 |
| Reach SVHC Compliant | No |
| Series | 1551 |
| Weight | 0.056lb |
| Width | 1.58inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1551KBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
