
Acrylonitrile Butadiene Styrene (ABS) flange mount enclosure, IP54 rated, constructed from UL94 HB flammability rated plastic. Dimensions include a length of 3.15 inches, width of 1.575 inches, and height of 0.787 inches, with a wall thickness of 0.079 inches. This general-purpose enclosure is designed for box mounting and features a light gray finish.
Hammond 1551KFLGY technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 0.787inch |
| Length | 3.15inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1551FL |
| Thickness | 0.079inch |
| Weight | 0.05lb |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1551KFLGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.