Hammond 1551KTBU technical specifications.
| Body Material | ABS |
| Color | Blue, Clear |
| Flammability Rating | UL94 HB |
| Height | 20mm |
| Length | 80mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Overall Depth | 20mm |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54, IP00 |
| Reach SVHC Compliant | No |
| Series | 1551 |
| Weight | 1.763698oz |
| Width | 1.58inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1551KTBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
