Hammond 1551QFLGY technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 0.591inch |
| Housing Color | Grey |
| Length | 1.575inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1551FL |
| Thickness | 0.079inch |
| Weight | 0.05lb |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1551QFLGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.