ABS plastic enclosure, 50mm length, 50mm width, and 20mm height. Features IP54 ingress protection and UL94 HB flammability rating. Panel mountable, this black enclosure is constructed from Acrylonitrile Butadiene Styrene.
Hammond 1551RFLBK technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 20mm |
| Housing Color | Black |
| Length | 50mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1551FL |
| Weight | 1.763698oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1551RFLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.