Hammond 1553AGY technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 17mm |
| Length | 100mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP66 |
| Reach SVHC Compliant | No |
| Series | 1553 |
| Weight | 3.527396oz |
| Width | 2.41inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1553AGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.