ABS plastic enclosure, grey, with a flammability rating of UL94 HB. Features external mounting and IP54/IP66 ratings. Dimensions are 117mm length, 79mm width, and 24mm height. Constructed from Acrylonitrile Butadiene Styrene.
Hammond 1553BGY technical specifications.
| Body Material | ABS, Plastic |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 24mm |
| Housing Color | Grey |
| Length | 117mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP66 |
| Reach SVHC Compliant | No |
| Series | 1553 |
| Weight | 5.291094oz |
| Width | 3.11inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1553BGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.