
ABS plastic enclosure, grey, 117mm length, 79mm width, 24mm height. Features UL94 HB flammability rating and IP54/IP66 ingress protection. Constructed from Acrylonitrile Butadiene Styrene for durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1553BGYBAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS, Plastic |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 24mm |
| Housing Color | Grey |
| Length | 117mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP66 |
| Reach SVHC Compliant | No |
| Series | 1553 |
| Weight | 5.291094oz |
| Width | 3.11inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1553BGYBAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
