Hammond 1553BYLBKBAT technical specifications.
| Body Color | Yellow |
| Body Material | ABS |
| Color | Yellow, Black |
| Flammability Rating | UL94 HB |
| Height | 24mm |
| Length | 117mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1553 |
| Weight | 8.81849oz |
| Width | 3.11inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1553BYLBKBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.