Hammond 1553DBK technical specifications.
| Body Material | ABS, Plastic |
| Color | Black, Grey |
| Flammability Rating | UL94 HB |
| Height | 25mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 147mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Overall Depth | 19.5mm |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54, IP66 |
| Reach SVHC Compliant | No |
| Series | 1553 |
| Weight | 7.407532oz |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1553DBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.