Hammond 1553DBPCB technical specifications.
| Package/Case | Epoxy |
| Length | 4.18inch |
| Mount | PCB |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | 1553 |
| Weight | 7.407532oz |
| Width | 2.85inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1553DBPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
