Hammond 1553DTBUBK technical specifications.
| Body Material | ABS |
| Color | Blue, Clear, Black |
| Depth | 24mm |
| Flammability Rating | UL94 HB |
| Height | 0.984inch |
| Length | 5.797inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1553 |
| Thickness | 0.108inch |
| Weight | 7.760272oz |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1553DTBUBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.