Hammond 1553TTBK technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 165mm |
| Length | 28mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1553T |
| Weight | 8.81849oz |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1553TTBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.