Hammond 1553TTGY technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.1inch |
| Length | 6.496inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1553T |
| Thickness | 0.09inch |
| Weight | 8.81849oz |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1553TTGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.