Hammond 1554BPL technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS |
| Color | Grey, Beige |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 2.203inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66 |
| Series | 1554 |
| Weight | 7.407532oz |
| Width | 2.203inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554BPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.