
General purpose polycarbonate enclosure, 4.72" L x 2.56" W x 1.57" H, featuring grey housing and clear cover. This NEMA-rated, IP66 compliant enclosure is constructed from durable polycarbonate and ABS materials, offering UL94 5VA flammability resistance. Designed for wall mounting, it provides a robust solution for protecting electronic components.
Hammond 1554C2GYCL technical specifications.
| Approvals | NEMA |
| Body Color | Grey |
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Grey, Clear |
| Depth | 1.6inch |
| Flammability Rating | UL94 5VA |
| Height | 1.575inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Material | Plastic, Polycarbonate, PC, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.118inch |
| Weight | 0.12lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554C2GYCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
