
General purpose ABS enclosure, grey, featuring a 120mm length, 65mm width, and 40mm height. Constructed from durable ABS and steel, this enclosure offers IP66 and NEMA ratings for environmental protection. Operating temperature range spans from -40°C to 120°C, with a UL94 HB flammability rating. Designed for wall mounting, it includes UL approvals.
Hammond 1554CGY technical specifications.
| Approvals | UL, NEMA |
| Body Material | Steel, ABS |
| Package/Case | 120 |
| Color | Grey |
| Depth | 1.6inch |
| Flammability Rating | UL94 HB |
| Height | 40mm |
| Housing Color | Grey |
| Length | 120mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Weight | 8.81849oz |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554CGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
