Hammond 1554H2GY technical specifications.
| Approvals | UL, NEMA |
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Grey |
| Depth | 2.4inch |
| Flammability Rating | UL94 5VA |
| Height | 2.362inch |
| Housing Color | Grey |
| Length | 7.087inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.118inch |
| Weight | 0.7lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554H2GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
