Hammond 1554N2GYSL technical specifications.
| Body Color | Grey |
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.362inch |
| Length | 4.724inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.118inch |
| Weight | 0.5lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554N2GYSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
