Hammond 1554NPL technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS |
| Package/Case | 107 |
| Color | Grey, Beige |
| Housing Color | Natural |
| Length | 4.24inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66 |
| Series | 1554 |
| Weight | 1.124lb |
| Width | 4.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554NPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
