Hammond 1554PB1 technical specifications.
| Color | Grey |
| Depth | 60mm |
| Flammability Rating | UL94 5VA |
| Height | 2.4inch |
| Length | 3.5inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1554 |
| Weight | 0.35lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554PB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
