Hammond 1554PB3 technical specifications.
| Color | Grey |
| Depth | 90mm |
| Flammability Rating | UL94 5VA |
| Height | 3.5inch |
| Length | 7.9inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66 |
| Series | 1554 |
| Weight | 1lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554PB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.