Hammond 1554R2GYCL technical specifications.
| Approvals | NEMA |
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Depth | 2.4inch |
| Flammability Rating | UL94 5VA |
| Height | 2.362inch |
| Housing Color | Grey |
| Length | 6.299inch |
| Material | Plastic, Polycarbonate, PC, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66, IP68 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.128inch |
| Weight | 0.32lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554R2GYCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.