Hammond 1554S2GY technical specifications.
| Approvals | UL, NEMA |
| Body Material | Polycarbonate |
| Color | Grey |
| Depth | 3.5inch |
| Flammability Rating | UL94 5VA |
| Height | 3.543inch |
| Housing Color | Grey |
| Length | 6.299inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.128inch |
| Weight | 0.98lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554S2GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
