
General purpose watertight enclosure, constructed from durable polycarbonate with a grey housing color. Features UL and NEMA approvals, an IP66 rating, and a UL94 5VA flammability rating. Designed for wall mounting, this enclosure offers a temperature range of -40°C to 120°C. Dimensions include a length of 9.449 inches, width of 6.3 inches, and depth of 3.5 inches, with a material thickness of 0.128 inches.
Hammond 1554V2GY technical specifications.
| Approvals | UL, NEMA |
| Body Material | Polycarbonate |
| Color | Grey |
| Depth | 3.5inch |
| Flammability Rating | UL94 5VA |
| Height | 3.543inch |
| Housing Color | Grey |
| Length | 9.449inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.128inch |
| Weight | 3lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554V2GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.