Hammond 1554VPL technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS |
| Color | Beige, Grey |
| Height | 0.051inch |
| Housing Color | Natural |
| Length | 9.1inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1554 |
| Weight | 2.756lb |
| Width | 5.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554VPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.