
ABS plastic enclosure, grey, featuring a 65mm length, 40mm height, and 2.56-inch width. This general-purpose enclosure offers IP66 and NEMA ratings, with a UL94 HB flammability rating. Designed for wall mounting, it operates within a temperature range of -40°C to 120°C. The lead-free construction utilizes Acrylonitrile Butadiene Styrene for durability.
Hammond 1555BGY technical specifications.
| Approvals | UL, NEMA |
| Body Material | ABS |
| Color | Grey |
| Depth | 1.6inch |
| Flammability Rating | UL94 HB |
| Height | 40mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 65mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1555 |
| Weight | 5.291094oz |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555BGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.