Hammond 1555C2GY technical specifications.
| Approvals | UL, NEMA |
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 1.575inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1555 |
| Thickness | 0.118inch |
| Weight | 0.3lb |
| Width | 2.555inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555C2GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.