
ABS plastic enclosure, 120mm length, 66mm width, and 42mm height, featuring a grey color and UL94 HB flammability rating. This general-purpose enclosure offers IP66 and IP67 ingress protection and is designed for wall mounting. Constructed from durable ABS, Acrylonitrile Butadiene Styrene, it provides robust protection for electronic components.
Hammond 1555CF22GY technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 42mm |
| Length | 120mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | 1555F |
| Weight | 10.582189oz |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555CF22GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
