
ABS plastic enclosure, grey, with UL94 HB flammability rating. Features IP66 and IP67 ratings, panel mount capability, and dimensions of 120mm length, 66mm width, and 62mm height. Constructed from Acrylonitrile Butadiene Styrene.
Hammond 1555CF42GY technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 62mm |
| Length | 120mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | 1555F |
| Weight | 10.582189oz |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555CF42GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
